PD70201EVB25F12, Evaluation Board with IEEE802.3AT Type 2 PD, based on PD70201 device, controls an isolated flyback converter at 5V/5A output
使用 Microchip Technology 的 PD70201ILQ 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- PD70201EVB25F12, PD70201EVB25FX 25W Isolated Flyback Converter PD Evaluation Board. It provides both description and operation procedures for PD70201EVB25FX board. This board type is used for evaluating the performance of PD70201 device
主要特色
-
Conversion TypeDC to DC
-
Input Voltage42 to 57 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
TopologyFlyback
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PD70201ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 买入 |