Pedometer Demonstration/Wearable Activity Tracker Development Board Using PIC16LF171x MCU Family and RN4020 Bluetooth Low Energy Module
使用 Microchip Technology 的 PIC16LF1718-I/SS 的参考设计
Image
1 / 3
依据最终产品
- Medical and Healthcare
- Wearable Electronics
说明
- Pedometer Demonstration Board, is a basic wearable activity tracker featuring step counting and Bluetooth Low Energy (BTLE) have become popular as everyday exercise measurement and motivation tools for people wanting to increase their physical activity and improve their health. It can be worn on the wrist like a bracelet or a watch. Pedometer Demonstration board can also be used as a development platform for the design of more advanced activity tracker functions. The on-board RN4020 BTLE module allows the pedometer to communicate with a SmartPhone or tablet where the user's exercise progress can be tracked. The Pedometer Demonstration Board is powered by a single 3V Lithium coin cell battery. Pedometer Demonstration Board demonstrates the implementation of a Bluetooth Low Energy digital pedometer using PIC16LF1718, a cost-effective 8-bit MCU with eXtreme Low Power (XLP) technology, RN4020 Bluetooth 4.1 Low Energy Module and BMA250E Digital Triaxle Accelerometer
主要特色
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LSHD-7503 | Lite-On Technology | LED Displays Segmented | Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module | 买入 | |
|
MCP1700T-3302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
CL-SB-12B-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 买入 | |
|
MCP1640T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive AEC-Q100 6-Pin SOT-23 T/R | 买入 | |
|
PIC16LF1718-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 28-Pin SSOP Tube | 买入 |