PI352x-0x-EVAL1, Cool-Power ZVS Switching Regulators 60 Vin Buck Customer Eval Board based on PI3526
使用 Vicor 的 PI3526-00-LGIZ 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- PI352x-0x-EVAL1, Customer Evaluation Board is designed for the PI3526 family of 10 x 14 ZVS Buck. It can be configured to demonstrate a single product in a stand-alone local sense or a remote sense configuration. The PI3526 family of wide input range DC-DC ZVS-Buck regulators feature high efficiency with integrated controller, power switches and support components all within a high density 0.4 x 0.55 System-in-Package (SiP). Required components are placed inside a demarcation featuring a solution size of 7.3 x 1.35. The demarcation includes an external inductor, compensation capacitor, voltage selection resistors, soft-start capacitor and input-output capacitors to form a complete DC-DC regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage60 V
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
GT11MSABETR | C&K | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R | 买入 | |
|
G3T22AH | NKK Switches | Switch Toggle | Switch Toggle ON None ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Tray | 买入 | |
|
NC7WZ14EP6X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 买入 | |
PI3526-00-LGIZ | Vicor | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 1-OUT 12V 18A 110-Pin LGA Tray | 买入 |