PIC16F690DM-PCTLHS, Humidity Sensor PICtail Demo Board Using MCP6291 and PIC16F690
使用 Microchip Technology 的 PIC16F690-I/P 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Displays
说明
- PIC16F690DM-PCTLHS, Humidity Sensor PICtail Demo Board. This board supports the capacitive humidity sensor. It measures the capacitance of a relative humidity sensor plugged into the board. The on-board microcontroller sends the measured and calculated relative humidity (RH) to a PC for display. The board can also measure small capacitors in different ranges of values using a dual slope integration method
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP6291-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
MCP6291-E/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
HS1101LF | TE Connectivity | Temperature and Humidity Sensors | Humidity Sensor Analog 2-Pin | 买入 | |
|
MCP6291-E/MS | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
PIC16F690-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin PDIP Tube Automotive AEC-Q100 | 买入 |