PICDEM FS USB, Evaluation Board for USB Interface to Microcontroller for Industrial
使用 Microchip Technology 的 PIC18F4550 的参考设计
Image
1 / 3
依据最终产品
- Industrial
说明
- PICDEM FS USB, Demonstration Kit is designed as an easy-to-use evaluation platform for Full Speed USB solution. devices in new family of full-speed USB microcontrollers fully support USB 2.0 and serial communications of up to 12 Mb/s
主要特色
-
Interface StandardsUSB 2.0
-
USB Speed12 Mbps
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC7805CD2TG | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK Tube | 买入 | |
|
MAX232AMJE | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin CDIP N Tube | 买入 | |
|
MAX232ACUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
MAX232AEPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 买入 | |
|
MAX232ACPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 买入 | |
|
MC7805CD2TR4G | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R | 买入 | |
|
MAX232AEUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
MAX232AESE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 买入 | |
|
MAX232ACSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 买入 | |
|
MAX232AMLP | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin CLLCC Tube | 买入 | |
|
5962-9456503MEA | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin CDIP N | 买入 | |
|
MAX232ACWE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R | 买入 |