PMP10070, Power Supply for Sensitive Loads and Input Voltages Smaller, Equal or Bigger than the Output Voltage
使用 Texas Instruments 的 TPS40200D 的参考设计
Image
1 / 2
依据最终产品
- DSL Modem Router
- Industrial Control
- Scanners
- Telecom Power Supply
说明
- PMP10070, Power Supply for Sensitive Loads and Input Voltages Smaller, Equal or Bigger than the Output Voltage. PMP10070, is based on the ZETA topology for having very low output ripple. An input voltage between 8V and 16V generates an output voltage of 12V with a load of 1.5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 16 V
-
Output Voltage12 V
-
Output Current1.5 A
-
Output Power18 W
-
TopologyZETA