PMP10375.2, 335W Single Stage LLC-SRC Converter Reference Design
使用 Texas Instruments 的 UCC25600D 的参考设计
Image
1 / 3
依据最终产品
- ATX Power Supply
- Audio
- Electronic Ballast
- LCD TV
- Plasma TV
- Power Supplies
- Power Supply Adaptor
说明
- PMP10375.2, 335W Single Stage LLC-SRC Converter Reference Design. The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 130 (AC) V
-
Output Voltage15 V
-
Output Current1 A
-
Output Power15 W
-
Efficiency90 %
-
TopologyFull Bridge- LLC
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL331IDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
TL331IDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
TL331IDBVRQ1 | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
UCC25600D | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC Tube | 买入 |