PMP10506, 30W Isolated Synchronous Flyback Converter Reference Design
使用 Texas Instruments 的 LM5122MHX/NOPB 的参考设计
Image
1 / 3
依据最终产品
- Communications Equipment
- Ethernet Switch
说明
- PMP10506, 30W Isolated Synchronous Flyback Converter Reference Design. PMP10506 is an isolated synchronous flyback converter using the LM5122 controller IC. The design accepts an input voltage of 9Vin to 60Vin and provides an isolated output of 5Vout capable of supplying 6A of continuous current to the load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Voltage5 V
-
Output Current6 A
-
Output Power30 W
-
TopologyFlyback- Synchronous
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CNY17F-1 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP | 买入 | |
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 |