PMP10514, 300W High-Efficiency Single-Phase Synchronous Buck Converter Reference Design
使用 Texas Instruments 的 LM25117PMH/NOPB 的参考设计
Image
1 / 3
说明
- PMP10514, 300W High-Efficiency Single-Phase Synchronous Buck Converter Reference Design. PMP10514 is a High-Efficiency Single-Phase Synchronous Buck Converter using the LM25117 controller IC. The design accepts an input voltage of 30.4Vin to 33.6Vin (32Vin Nominal) and provides an output of 20 Vout capable of supplying 15A of continuous current to the load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage30.4 to 33.6 V
-
Output Voltage20 V
-
Output Current15 A
-
Output Power300 W
-
Efficiency97.9 %
-
TopologyBoost- Synchronous
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM25117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
LM25117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin HTSSOP EP Tube | 买入 |