PMP10563, 4000Vac Isolated Fly-Buck Power Converter for Medical Applications Reference Design
使用 Texas Instruments 的 LM5160 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- IGBT Gate Driver
- Industrial Programmable Logic Controllers (PLCs)
说明
- PMP10563, 4000Vac Isolated Fly-Buck Power Converter for Medical Applications Reference Design. The PMP10563 reference design is a single output isolated Fly-Buck power supply for Medical applications. It takes 12V nominal input and provides 5.6V 0.12A output. The minimum input voltage can go down to 6V. The design features the LM5160 synchronous buck converter configured as a Fly-Buck regulator. With the benefit of primary side regulation, the power supply can sustain 4000Vac isolation voltage between primary and secondary
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage5.6 V
-
Output Current0.12 A
-
Output Power0.672 W
-
Efficiency83 %
-
TopologyFly-Buck
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160ADNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160ADNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160ADNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 |