PMP10723, Isolated 53V/400mA Output Flyback Solution Reference Design Featuring the LM3481
使用 Texas Instruments 的 LM3481MM/NOPB 的参考设计
Image
1 / 6
依据最终产品
- Building Automation
- Car Gateway
- HVAC
说明
- PMP10723, Isolated 53V/400mA Output Flyback Solution Reference Design Featuring the LM3481. The PMP10723 is an isolated output flyback solution that accepts an input voltage of 9 VIN to 16 VIN and provides a 53-V/400-mA output. With secondary control, it can achieve great load regulation performance. Also it can fan out to cover other isolated high-voltage applications just by changing the transformer parameters
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage53 V
-
Output Current0.4 A
-
Output Power21.12 W
-
Efficiency82 %
-
TopologyFlyback- Non Sync
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 |