PMP11757.2, Automotive Gateway Power Solution Reference Design
使用 Texas Instruments 的 LM53602AQPWPRQ1 的参考设计
Image
1 / 6
依据最终产品
- Automotive Gateway
说明
- PMP11757.2, Automotive Gateway Power Solution Reference Design. The PMP11757 reference design is a complete power solution for an automotive gateway and provides four different output voltages (3.3V @ 1.6A, 5.0V @ 250mA, 2.5V @ 140mA, 1.0V @ 110mA)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 28 V
-
Output Voltage3.3 V
-
Output Current1.6 A
-
Output Power5.28 W
-
TopologyBuck- Synchronous
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV71310PQDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
TPS61071TDDCRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin TSOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
TLV71325PQDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
LM53602AQPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 2A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 买入 |