PMP2960.1, Isolated Flyback, Sync Buck for Power over Ethernet (3.3V @ 2A)
使用 Texas Instruments 的 TPS2377D-1 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Power Over Ethernet
说明
- PMP2960.1, Isolated Flyback, Sync Buck for Power over Ethernet (3.3V @ 2A)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Output Power6.6 W
-
TopologyFlyback
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL331IDBVRQ1 | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
TL331IDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
TLV431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
TPS40041DRBTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 8-Pin VSON EP T/R | 买入 | |
|
TPS40041DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 8-Pin VSON EP T/R | 买入 | |
|
TPS62410DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A/0.8A 10-Pin VSON EP T/R | 买入 | |
|
UCC2809D-2 | Texas Instruments | PWM and Resonant Controllers | Primary Side PWM Controller 0.8mA 1000kHz 8-Pin SOIC Tube | 买入 | |
|
TPS40041DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 8-Pin VSON EP T/R | 买入 | |
|
TPS62410DRCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A/0.8A 10-Pin VSON EP T/R | 买入 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
TL331IDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
TPS3803-01DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R | 买入 |