PMP3970, 20V-32V DC Input, 14V/15A Sync Buck, 98% Ultra-High-Efficiency
使用 Texas Instruments 的 TPS40055PWP 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Optical Networking
- Servers
- Telecom Infrastructure
说明
- PMP3970, provides 200W at 14V from a 20Vdc to 32Vdc input with 98% efficiency using the TPS40055 synchronous buck controller. Ceramic capacitors are used on the input and output for very high reliability and low output ripple voltage of around 50mVpp
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 32 V
-
Output Voltage14 V
-
Output Current15 A
-
Output Power200 W
-
Efficiency98 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40055PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS40055PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS40055PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 买入 | |
|
TPS40055PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 买入 |