PMP4335, Universal AC input 5V1A Charger
使用 Texas Instruments 的 UCC28700 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Consumer Electronics
- Digital Camera
说明
- PMP4335, Universal AC input 5V1A Charger. Reference design demonstrates a low cost single PCB solution for 5V1A cube charger. By using primary side regulation (PSR) mode chip UCC28700, < 30-mW No-Load power is achieved, which meets 5-star rating. The overall size is limited in 22mm(L)X21mm(W)x20mm(H)
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current1 A
-
Output Power5 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |
|
UCC28700QDBVRQ1 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 8.45V 140kHz T/R 6-Pin SOT-23 Automotive AEC-Q100 | 买入 | |
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 |