PMP4496, USB-C DRP Power Bank With Fast Charger Input Reference Design
使用 Texas Instruments 的 TPS2514ADBV 的参考设计
Image
1 / 4
依据最终产品
- Battery Management
说明
- PMP4496, USB-C DRP Power Bank With Fast Charger Input Reference Design. The PMP4496 is a power bank reference design with a single USB type-C dual role port (DRP). It can perform as a SINK or SOURCE. Role is automatically determined according to the external device attached. Fast charger input is also supported to save more charging time
主要特色
-
Interface StandardsUSB 3.0
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BQ25895RTWR_SAMPLE | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 5000mA 3.84V to 4.6V 24-Pin WQFN EP T/R | 买入 | |
|
TUSB320LIRWBR | Texas Instruments | USB Interface ICs | High Speed USB Type-C Configuration Channel Logic and Port Control USB 2.0 3.3V/5V T/R 12-Pin X2QFN | 买入 | |
|
MSP430G2332IPW20R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | 买入 | |
|
TL431AIDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 买入 | |
|
BQ29700DSER | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion/Li-Pol 6-Pin WSON T/R | 买入 | |
|
BQ25895RTWR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 5000mA 3.84V to 4.6V 24-Pin WQFN EP T/R | 买入 | |
|
TLV70430DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TS3USB221RSER | Texas Instruments | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 10-Pin UQFN T/R | 买入 | |
|
TPS2514ADBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | 买入 | |
|
TPS2514ADBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | 买入 |