PMP5435.1, Flyback 5V@5A for PoE Applications
使用 Texas Instruments 的 TPS2410PW 的参考设计
Image
1 / 2
相关文件
- ADS7830 CAD symbol
- INA194 CAD symbol
- TL431A-Q1 CAD symbol
- TL431B-Q1 CAD symbol
- TMP100-EP CAD symbol
- CSD16409Q3 PSPICE
- TL431A CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431A PSPICE
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- PMP5435.1 Test Result
- Schematic
- TL431A CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- LM211 CAD symbol
- TL431A-Q1 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- BOM File
- TL431A CAD symbol
- TPS40195 PSPICE
- TL431B CAD symbol
- TL431 CAD symbol
- CSD16409Q3 CAD symbol
- TL431A CAD symbol
- TL431A TINA SPICE
- TL431A CAD symbol
- INA194 PSPICE
- INA194 TINA SPICE
- LM211 PSPICE
- TPS2410 CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
依据最终产品
- Communications and Telecom
- Power Over Ethernet
说明
- PMP5435.1, Flyback 5V@5A for PoE Applications. PMP5435 is an offline power supply that provides 50 watts of output power to two outputs. The outputs are 5 volts at 5 amps and 50 volts at 0.5 amps. A flyback topology is used to provide isolation from the high voltage in to a 12 and 48 volt output. The 5 volts is provided by a buck regulator powered from the 12 volts. There is also a serial data power provided that allows the monitoring of current, voltage and temperature information
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 15 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
TopologyFlyback
Featured Parts (166)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS79333DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
TL431LIBCDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431LIBQDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431BQDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431ACDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431IDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431BQDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 买入 | |
|
TL431BQPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
TL431IDRE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 买入 | |
|
TL431QDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 买入 |