PMP5568, 350W High performance, High Speed Power supply
使用 Texas Instruments 的 UCC28950PW 的参考设计
Image
1 / 9
相关文件
- PMP5568 Complete documentation and firmware
- PMP5568 - 350W PSU - ADC Card RevE - Schematic
- PMP5568 - 350W PSU - POWER BOARD REVD BOM
- PMP5568 - 350W PSU - MCU CARD REVB BOM
- PMP5568 - 350W PSU - GATE DRIVE REVD BOM
- PMP5568 - 350W PSU - Power Board RevD - Schematic
- PMP5568 - 350W PSU - Gate Drive RevD - Schematic
- PMP5568 - 350W PSU - ADC CARD REVE BOM
- PMP5568 - 350W PSU - MCU Card RevB - Schematic
依据最终产品
- Communications and Telecom
说明
- PMP5568, 350W High Performance, High Speed Power supply. Project is a complete 350W, high performance, high speed offline power supply solution. It contains a novel, microcontroller-driven synchronous bridge rectifier, a 2-phase interleaved PFC stage and a phase-shifted full bridge as down converter. It has an universal input (85 - 265V AC) and the output voltage is adjustable between 12 and 14V. The continuous output current is 25A, the peak current is 27A. A second microcontroller monitors several values (input voltage, PFC voltage, output voltage, output current, temperatures), is the interface to the user (LCD, push-buttons), adjusts the output voltage and synchronizes the switching frequency of all converters
主要特色
-
Conversion TypeAC to DC
-
Output Voltage13 V
-
Output Current25 A
-
Output Power325 W
-
TopologyFull Bridge- Phase Shifted|Boost- PFC
Featured Parts (56)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G17DCKR-P | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin | 买入 | |
|
TPS71501DCKR-824922501 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
TPS71501DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
MSP430F2012IPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube | 买入 | |
|
OPA333AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
OPA333AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 买入 | |
|
OPA2335AIDGKTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Auto Zero Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
ISO7521CDWR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 1Mbps 16-Pin SOIC T/R | 买入 | |
|
ISO7521CDW | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 1Mbps 16-Pin SOIC Tube | 买入 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
MSP430F2252TRHAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | 买入 |