PMP5725.1, High voltage Flyback with two outputs of 25V at 0.5A and 6.5V at 3A Reference Design
使用 Texas Instruments 的 UCC28610D 的参考设计
Image
1 / 2
说明
- PMP5725.1, High voltage Flyback with two outputs of 25V at 0.5A and 6.5V at 3A Reference Design. This design is a high voltage flyback for 200Vdc to 1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage200 to 1000 V
-
Output Voltage25 V
-
Output Current0.5 A
-
Output Power12.5 W
-
Efficiency84 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TLV431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 |