PMP6015, 120Vac TRIAC Dimmable 8W LED Driver Reference Design
使用 Texas Instruments 的 TPS92075D/NOPB 的参考设计
Image
1 / 2
依据最终产品
- LED Bulb
- LED Lighting
- Lighting
- Lighting Dimmer
说明
- PMP6015, reference design provides a high-brightness LED driver based on the TPS92075. It is designed to operate with an input voltage in the range of 90VAC to 132VAC with a 120 VAC nominal input voltage. This design is set up for an 185mA output current with an output voltage range of 46 V to 54 V. The Max at Max circuit uses simple low cost components to adjust the converter off-time and the output current. A small capacitance transfers a small amount of energy when the TRIAC edge is present, filters it and creates a small current which adds to the existing off-time charge current from VCC. The effect is a shortened off time and increased output current, only when a TRIAC is present
主要特色
-
Input Voltage90 to 132 (AC) V
-
Output Voltage46 to 54 V
-
Output Current0.185 A
-
Output Power8 W
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS92075DR/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC T/R | 买入 | |
|
TPS92075DR/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC T/R | 买入 | |
|
TPS92075D/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC Tube | 买入 | |
|
TPS92075D/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC Tube | 买入 |