PMP6712, UCC28950 Dual-Channel Isolated Full-Bridge Converter
使用 Texas Instruments 的 UCC28950PW 的参考设计
Image
1 / 4
依据最终产品
- Power Over Ethernet
说明
- PMP6712, UCC28950 Dual-Channel Isolated Full-Bridge Converter. PMP6712 is a phase-shifted full-bridge converter capable of delivering 1600W of isolated output power and achieving efficiency of greater than 96%. This design uses the UCC28950 controller in a dual phase master-slave configuration. An LM5017 constant on-time synchronous buck regulator provides bias power to primary and secondary-side circuits using a coupled inductor with isolated flyback winding. The isolation voltage is specified as 2250VDC, allowing this design to be used as a system supply for Power Over Ethernet and other telecommunications applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage38 to 60 V
-
Output Voltage54 V
-
Output Current30 A
-
Output Power1620 W
-
TopologyFull Bridge- Phase Shifted
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
ISO7420FED | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC Tube | 买入 | |
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 买入 | |
|
LM393MX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
LM393MX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM5100AM/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC Tube | 买入 | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM5100AM/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC Tube | 买入 | |
|
ISO7420FEDR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC T/R | 买入 |