PMP6788, 85VAC-265VAC Input,15V/1A Output, Green-mode Flyback With BJT
使用 Texas Instruments 的 UCC28610D 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Metering
说明
- PMP6788, 85VAC-265VAC Input,15V/1A Output, Green-mode Flyback With BJT. PMP6788 reference design uses the UCC28610 green-mode flyback controller to drive a low-cost, high-voltage BJT as the main switch. The maximum load efficiency is over 80%, while the no load power consumption remains below 1/4W
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage15 V
-
Output Current1 A
-
Output Power15 W
-
TopologyFlyback- Quasi Resonant|Flyback- DCM
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431IDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431IDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431IDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431IDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
UCC28610DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 |