PMP7051.2, Reference Design Using TPS40055 15V Buck Converter
使用 Texas Instruments 的 TPS40055PWP 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- Highly efficient 150W OLED driver for midsize panels, 24V input voltage, 15V output voltage powering up to 10 Amps output current: provides smaller inductor at switching frequency 400kHz - and still efficiency >97.5%
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 28 V
-
Output Voltage15 V
-
Output Current10 A
-
Output Power150 W
-
Efficiency97.5 %
-
TopologyBuck- Synchronous
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40055PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS40055PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS40055PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 买入 | |
|
TPS40055PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 买入 |