PMP717, Isolated, Low Cost, Non-Synchronous PoE PD Power Supply Reference Design
使用 Texas Instruments 的 TPS2375PW 的参考设计
Image
1 / 1
说明
- PMP717, a low cost, isolated, non-synchronous Power-over-Ethernet PD power supply reference design intended to ease implementation of PoE in devices such as IP phones, WLAN AP's and security cameras. The reference design uses a TPS2375 PoE Powered Device Controller to implement all necessary detection, classification, inrush current limiting, UVLO and switch FET control necessary to be compliant with the IEEE802.3af Power-over-Ethernet standard. A UCC3809 Economy Primary Side Controller is used to generate 3.3V at 1.5A from the 48V PoE input. The design is optimized for low cost and smallest board area possible
主要特色
-
Conversion TypeDC to DC
-
Input Voltage30 to 57 V
-
Output Voltage1.8|3.3 V
-
Output Current0.5@1.8V|1.5@3.3V A
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
TPS79518DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
UCC3809P-2 | Texas Instruments | PWM and Resonant Controllers | Primary Side PWM Controller 0.8mA 1000kHz 8-Pin VSSOP Tube | 买入 | |
|
TPS2375PWR-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 买入 | |
|
TPS2375PWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 买入 | |
|
TPS2375PW-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 买入 | |
|
TPS2375PW-1G4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 买入 | |
|
TPS2375PW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 买入 | |
|
TPS2375PWRG4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 买入 |