PMP7263.2, 90VAC-270VAC Input,+/-12V/3W Quasi-Resonant Flyback(-12V @ 250mA)
使用 Texas Instruments 的 UCC28600D 的参考设计
Image
1 / 1
相关文件
- Schematic
- TL431A CAD symbol
- TL431A CAD symbol
- TL431 TINA SPICE
- TL431B CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- BOM File
- TL431 CAD symbol
- TL431 CAD symbol
- PMP7263.2 Test Result
- TL431A CAD symbol
- TL431A CAD symbol
- TL431B-Q1 CAD symbol
- TL431 CAD symbol
- TL431B CAD symbol
- TL431A CAD symbol
- TL431A-Q1 CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- PMP7263.2 PCB
- TL431A CAD symbol
- TL431A-Q1 CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- TL431 PSPICE
- TL431A CAD symbol
依据最终产品
- Consumer Electronics
- Industrial
- Metering
说明
- PMP7263.2, 90VAC-270VAC Input,+/-12V/3W Quasi-Resonant Flyback(-12V @ 250mA). Reference design uses the UCC28600 quasi-resonant flyback controller to generate isolated +12V/250mA and -12V/10mA outputs from a universal AC input. The energy saving features of the UCC28600 minimize power losses at no load and full load conditions. This design is laid out on a 36mm X 46mm printed circuit board
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage-12 V
-
Output Current0.01 A
-
Output Power0.12 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (155)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431LIACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431LIBQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
TL431BQLPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TL431BCDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431ACLPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TL431BIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431BIDCKTE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 买入 | |
|
TL431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431AILPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TL431IDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431IPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
TL431QDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 |