PMP7396, 3.3V input Synchronous Inverter Reference Design at -5.2V/1.75A Output
使用 Texas Instruments 的 TPS54620RGY 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Computers and Peripherals
- Industrial
说明
- PMP7396, 3.3V input Synchronous Inverter Reference Design at -5.2V/1.75A Output. The PMP7396 reference design uses TPS54620 to power a Synchronous Inverter. Both FETs are internal to the TPS54620. This can replace older designs with external FETs. Electrical and thermal test results shown for 3-3.6Vin -5.2Vout at up to 1.8A. An on board dynamic load allows rapid load transients to be tested. The REG710 charge pump provides the needed 5V bias to run the TPS54620
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage-5.2 V
-
Output Current1.1 A
-
Output Power5.72 W
-
TopologyBuck Boost- Synchronous
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REG710NA-5/3K | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
REG710NA-5/250G4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
REG710NA-5/250G4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
REG710NA-5/250 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
REG710NA-5/3K | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
REG710NA-5/250 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 买入 | |
|
REG710NA-5/3KG4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
REG710NA-5/3KG4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
REG710NA-5/3K-924944802 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 5V 30mA 6-Pin SOT-23 T/R | 买入 | |
|
TPS54620RGYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 买入 |