PMP7751, Reference Design Using LM3445 - 220VAC, 7W Dimmable Isolated
使用 Texas Instruments 的 LM3445MM 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- PMP7751, Reference Design using LM3445 - 220VAC, 7W Dimmable Isolated. This demonstration board highlights the performance of a LM3445 based Flyback LED driver solution that can be used to power a single LED string consisting of 6/7 series connected LEDs from an 198 VRMS to 264 VRMS, 50 Hz input power supply. This is a two-layer board using the bottom and top layer for component placement. The demonstration board can be modified to adjust the LED forward current, the number of series connected LEDs that are driven and the switching frequency
主要特色
-
Conversion TypeAC to DC
-
Input Voltage198 to 264 (AC) V
-
Output Voltage20 V
-
Output Current0.35 A
-
Output Power7 W
-
TopologyFlyback- Non Sync
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3445MMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2850uA Supply Current 10-Pin VSSOP T/R | 买入 | |
|
LM3445MM/NOPB | Texas Instruments | LED Drivers | LED Driver 2850uA Supply Current 10-Pin VSSOP T/R | 买入 | |
|
LM3445MMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2850uA Supply Current 10-Pin VSSOP T/R | 买入 | |
|
LM3445MM/NOPB | Texas Instruments | LED Drivers | LED Driver 2850uA Supply Current 10-Pin VSSOP T/R | 买入 |