PMP7866, 3-LED Driver Reference Design
使用 Texas Instruments 的 LM3478MMX/NOPB 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Displays
- LED Lighting
说明
- PMP7866, 3-LED Driver Reference Design. The LED driver/converter that can power up to three high output LEDs. It has an input voltage range of 9 to 16 Vin and an output of 10.5 Vout @ 1A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage10.5 V
-
Output Current1 A
-
Output Power10.5 W
-
TopologySEPIC- CCM
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM321MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R | 买入 | |
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 买入 | |
|
LMV431AIMF/S7002307 | Texas Instruments | Voltage References | LMV431/LMV431A/LMV431B LOW-VOLTAGE (1.24V) ADJUSTABLE PRECISION SHUNT REGULATORS | 买入 | |
|
LM321MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R | 买入 | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
LM321MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R | 买入 | |
|
LM321MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R | 买入 | |
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
LM3478MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 买入 | |
|
LM3478MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 买入 |