PMP7905, 120W Automotive Two-Switch Buck-Boost Converter
使用 Texas Instruments 的 LM5118Q1MHX/NOPB 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- PMP7905, 120W Automotive Two-Switch Buck-Boost Converter. PMP7905 is a two-switch buck-boost converter capable of 120W output power. This design uses the LM5118 wide voltage range buck-boost controller. 100V Schottky rectifiers and MOSFET are used for input switching, while 30V Schottky rectifiers and MOSFET are used for output switching. The operating input voltage range is targeted for automotive applications as 8V to 16V with 75V transient capability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 75 V
-
Output Voltage12 V
-
Output Current10 A
-
Output Power120 W
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5118Q1MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 买入 | |
|
LM5118Q1MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 买入 |