PMP8022, Universal supply source - 12VAC / 12VDC to 300mA Boost converter for MR16 / AR111 (7 LEDs / 21V) application
使用 Texas Instruments 的 TPS92560 的参考设计
Image
1 / 1
依据最终产品
- Displays
- LED Lighting
说明
- PMP8022, Universal supply source - 12VAC / 12VDC to 300mA Boost converter for MR16 / AR111 (7 LEDs / 21V) application. Main purpose of this reference design is to demonstrate a very good compatibility of Power source boost topology LED driver based on TPS92560. This LED driver is designed for converting a power source DC, AC/E-transformer to a regulated LED current. The operating conditions and performance of the reference design are as follows: 12VDC, or 12Vac / 50Hz 60Hz, or 12VAC E-transformer, Output Power 6W, 21V LED voltage, 300mA Regulated LED Current, 85% Typical System Efficiency, High Power Factor > 0.9, Output Short-Circuit and output Open-Circuit Protection
主要特色
-
Conversion TypeAC to DC
-
Input Voltage10.8 to 13.2 (AC) V
-
Output Voltage21 V
-
Output Current0.3 A
-
Output Power6.3 W
-
TopologyBoost- CCM
Featured Parts (48)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431ACDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431ACD | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 买入 | |
|
TL431ACLP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk | 买入 | |
|
TL431AIDCKTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 买入 | |
|
TL431AQDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431ACPWR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin TSSOP T/R | 买入 | |
|
TL431ACPSR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOP T/R | 买入 | |
|
TL431ACP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube | 买入 | |
|
TL431AIDCKT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 买入 | |
|
TL431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431AILPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 |