PMP8380, 18V-75V Input,12V@12A Active Clamp forward
使用 Texas Instruments 的 UCC2897APW 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- PMP8380, 18V-75V Input,12V@12A Active Clamp forward. Reference design provides 12V at 12A from a wide range 18V-75V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 75 V
-
Output Voltage12 V
-
Output Current12 A
-
Output Power144 W
-
TopologyForward- Active Clamp
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
TL431ACDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431ACDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | 买入 | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 |