PMP8937, Automotive Range SEPIC Converter Delivers 12V@1A
使用 Texas Instruments 的 LM3481MM 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Industrial
说明
- PMP8937, Automotive Range SEPIC Converter Delivers 12V@1A. Wide input voltage range SEPIC operates from an input of 6V - 48V and produces greater than 89% efficiency. Its compact size and low cost make it idea for automotive and telecom applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 48 V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
TopologySEPIC- CCM
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 |