PMP9115, Primary-Side Regulated Flyback for universal AC Input and 15V/0.33A output
使用 Texas Instruments 的 UCC28910D 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Power Supplies
- Tablet
说明
- PMP9115, uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 15V/0.33A output from an universal AC input with safety isolation rated transformer. 77% efficiency is achieved at full load and less than 200mW power consumption is observed during no load condition
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage15 V
-
Output Current0.33 A
-
Output Power0.2 W
-
Efficiency77 %
-
TopologyFlyback
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | 买入 | |
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | 买入 |