PMP9398, CISPR 25 Class 5 Rated 6.6W Automotive Power Reference Design
使用 Texas Instruments 的 LM46002PWP 的参考设计
Image
1 / 2
说明
- PMP9398, CISPR 25 Class 5 Rated 6.6W Automotive Power Reference Design. The PMP9398 reference design is a conducted EMI optimized 6.6W power supply design for automotive application. It features the SIMPLE SWITCHER LM46002 synchronous buck regulator and provides a 3.3V, max 2A output. The input voltage range is 4.5V to 60V suitable for 12V automotive battery supply. The reference design has the input EMI filter stage and the conducted EMI is tested under the CISPR 25 automotive EMC standard. The design is compliant with the Class 5 conducted emissions standard
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Output Power6.6 W
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PTS080501B100RP100 | Vishay | Temperature and Humidity Sensors | Thermistor RTD 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R | 买入 | |
|
LM46002PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP Tube | 买入 |