PMP9506, Primary-Side Regulated Flyback with a 90V to 305V AC Input and 15V/0.25A output
使用 Texas Instruments 的 UCC28910D 的参考设计
Image
1 / 3
依据最终产品
- Industrial
- Metering
说明
- PMP9506, Reference Design uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 15V/0.25A output from a 90V to 305V AC input with safety isolation rated transformer. Less than 160mW power consumption is observed during no load condition
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 305 (AC) V
-
Output Voltage15 V
-
Output Current0.25 A
-
Output Power3.75 W
-
TopologyFlyback- DCM
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | 买入 | |
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | 买入 |