PMP9561, 5V/10W Off-Line DCM Flyback Converter Optimized for Zero-Power at No-Load - Reference Design
使用 Texas Instruments 的 UCC28730D 的参考设计
Image
1 / 2
依据最终产品
- Handsets
- Smart Phone
说明
- PMP9561, 5V/10W Off-Line DCM Flyback Converter Optimized for Zero-Power at No-Load - Reference Design. This design features the UCC28730 flyback controller in conjunction with the UCC24650 wake-up monitor to provide CV, CC regulated output with ultra-low stand-by power that exceeds Level VI and CoC Tier 2 specifications for average efficiency and 10% load efficiency. Wake-up signal detection provides fast transient response to large load steps
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency83 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC24610D | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC Tube | 买入 | |
|
UCC28730D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.1V 90kHz Tube 7-Pin SOIC | 买入 | |
|
UCC28730DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.1V 90kHz T/R 7-Pin SOIC | 买入 |