PMP9755, backup Power Solution Using Supercap with TPS61030 for Data Concentrator Circuit Reference Design
使用 Texas Instruments 的 TPS61030PWP 的参考设计
Image
1 / 2
说明
- PMP9755, backup Power Solution Using Supercap with TPS61030 for Data Concentrator Circuit Reference Design. This reference design delivers a backup power circuit using a supercap with the boost converter TPS61030. In the low-power system that requires a backup switchover circuit at system's failure, a supercap together with TPS61030 could provide sufficient power to maintain data communication prior to the whole system's complete shut-down
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Output Power2.5 W
-
Efficiency96 %
-
TopologyBoost- Synchronous
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TPS61030PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1A 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS61030PWPRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1A 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS61030PWPG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1A 16-Pin HTSSOP EP Tube | 买入 | |
|
TPS61030PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1A 16-Pin HTSSOP EP Tube | 买入 |