PMP9781, Small, High-Efficiency Split-Rail Supply Reference Design for Portable Audio Applications
使用 Texas Instruments 的 TPS65132L0YFFR 的参考设计
Image
1 / 2
依据最终产品
- Handsets
- Multimedia Devices
- Portable Audio
- Portable Consumer Electronics
- Smart Phone
- Tablet
说明
- PMP9781, Small, High-Efficiency Split-Rail Supply Reference Design for Portable Audio Applications. Differential HeadPhone amplifiers require positive and negative voltages. In this reference design, both voltages are generated from a single input voltage with an all integrated split-rail converter. It only requires one inductor and a minimal amount of external components to achieve a high efficiency power supply that keeps the distortion of the system very low. End users benefit from High Fidelity audio performances with longer playback time in their mobile application
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage5 V
-
Output Current0.04 A
-
Output Power0.2 W
-
Efficiency90 %
-
TopologyBoost- Synchronous|LDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA1612AID | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC Tube | 买入 | |
|
TPS65132L0YFFR | Texas Instruments | LCD Drivers | LCD Driver 3.3V/5V 15-Pin DSBGA T/R | 买入 |