Power Solutions for the Device Bay
使用 Analog Devices 的 LTC1422 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computers and Peripherals
- Desktop Computer/Server
- DVD Player
- Smart Phone
说明
- Power Solution for DB32, DB20 and DB13s Vid_3.3V Supply Using the LTC1422, the LTC1422 Is an 8-Pin Hot-Swap Controller that Allows Safe Insertion of an External Peripheral Into the Device Bay slot
主要特色
-
Input Voltage3.3 V
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1422IN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin PDIP N Tube | 买入 | |
|
LTC1422CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 买入 | |
|
LTC1422CS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 买入 | |
|
LTC1422CS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 买入 | |
|
LTC1422CS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N | 买入 | |
|
LTC1422IS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N Tube | 买入 | |
|
LTC1422IS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 买入 | |
|
LTC1422IS8 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N | 买入 | |
|
LTC1422IS8#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R | 买入 | |
|
LTC1422CN8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin PDIP N Tube | 买入 |