Power system demonstration kit based on the PM6686 dual step-down controller with adjustable voltages and adjustable LDO
使用 STMicroelectronics 的 PM6686 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- Notebook
说明
- Power system demonstration kit based on the PM6686 dual step-down controller with adjustable voltages and adjustable LDO. The PM6686 is a dual step-down controller with adjustable output voltages, adjustable LDO and charge pump circuit for notebook power systems, and this demonstration kit represents a typical application circuit. The demonstration kit for system supply allows the testing of all the PM6686 functions and provides two switching sections, with 5 V (OUT1) and 3.3 V (OUT2) outputs from 8 V to 28 V input battery voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 28 V
-
Output Voltage3.3|5 V
-
Output Current8@3.3V|8@5V A
-
Efficiency95 %
-
TopologyBuck