PRD1210, -15V, 15V DC to DC Multi-Output Power Supply
使用 Analog Devices 的 ADP1613ARMZ 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Radar System
说明
- PRD1210, Application Design describes a SEPIC-Cuk converter ADP1613 used to create a dual rail output from a single input voltage. A SEPIC-Cuk converter uses a SEPIC and a Cuk converter both tied to the same switch node to create the two separate output rails
主要特色
-
Conversion TypeDC to DC
-
Input Voltage24 V
-
Output Voltage-15|15 V
-
Output Current0.08 A
-
TopologySingle-Ended Primary Inductance
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 买入 |