Precision, Bipolar Configuration for the AD5556 14-bit DAC
使用 Analog Devices 的 AD5556 的参考设计
Image
1 / 1
相关文件
- AD5546BRU CAD/Foot Print
- AD5546BRU Multisim SPICE
- AD5546BRUZ CAD/Foot Print
- ADR01ARZ-REEL7 CAD/Foot Print
- ADR01BR-REEL7 CAD/Foot Print
- ADR01BUJ-REEL7 CAD/Foot Print
- ADR01AR CAD/Foot Print
- AD8512ARMZ CAD/Foot Print
- ad5546bru-reel7 CAD symbol
- AD5556CRU CAD/Foot Print
- ADR01AUJ-R2 Multisim SPICE
- adr01buj-r2 CAD symbol
- AD8512ARZ CAD/Foot Print
- ad5546bru CAD symbol
- ADR01BKSZ-REEL7 CAD/Foot Print
- ADR01BRZ CAD/Foot Print
- adr01crz CAD symbol
- AD5546BRU-REEL7 CAD/Foot Print
- ad5556cru-reel7 CAD symbol
- ADR01AUJ-REEL7 CAD/Foot Print
- ADR01BKS-R2 CAD/Foot Print
- AD5556CRU Multisim SPICE
- AD5556CRUZ CAD/Foot Print
- ADR01BUJZ-REEL7 CAD/Foot Print
- ADR01CRZ CAD/Foot Print
- ADR01AKSZ-REEL7 CAD/Foot Print
- AD5546CRUZ CAD/Foot Print
- AD5556CRU-REEL7 CAD/Foot Print
- adr01auj-r2 CAD symbol
- adr01bks-r2 CAD symbol
- ADR01BR Multisim SPICE
- ADR01BUJ-R2 Multisim SPICE
- ADR01AR Multisim SPICE
- AD5546BRUZ-REEL7 CAD/Foot Print
- ADR01AUJ-R2 CAD/Foot Print
- adr01br CAD symbol
- ADR01BRZ-REEL7 CAD/Foot Print
- ADR01CRZ Multisim SPICE
- ADR01CRZ-REEL CAD/Foot Print
- ADR01AKS-R2 Multisim SPICE
- ADR01AKS-R2 CAD/Foot Print
- adr01aks-r2 CAD symbol
- ADR01ARZ CAD/Foot Print
- ad5556cru CAD symbol
- ADR01AUJZ-REEL7 CAD/Foot Print
- ADR01BKS-R2 Multisim SPICE
- ADR01BR CAD/Foot Print
- ADR01BUJ-R2 CAD/Foot Print
- adr01ar CAD symbol
- ADR01AR-REEL7 CAD/Foot Print
依据最终产品
- Automatic Test Equipment
- Digital Calibration
- Instrumentation and Measurement
- Process Control
说明
- Precision, Bipolar Configuration for the AD5556 14-bit, precision, multiplying, low power, current output, parallel input digital-to-analog converters. They operate from a single 2.7V to 5.5V supply with ±15V multiplying references for 4-quadrant outputs. Built-in 4-quadrant resistors facilitate the resistance matching and temperature tracking that minimize the number of components needed for multi-quadrant applications
主要特色
-
DAC Resolution14 Bit
-
Number of Channels1CH
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR01AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 5-Pin TSOT T/R | 买入 | |
|
AD8512ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP T/R | 买入 | |
|
ADR01WARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
ADR01BRZ | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADR01BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD8512ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
ADR01ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N T/R | 买入 | |
|
AD8512ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 买入 | |
|
ADR01WARZ-RL | Analog Devices | Voltage References | V-Ref Precision 10V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
ADR01TUJZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 5-Pin TSOT T/R | 买入 | |
|
ADR01ARZ | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADR01BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 5-Pin SC-70 T/R | 买入 |