Protecting Legerity Subscriber Line Interface Circuits for Intra-building protection solution
使用 Bourns 的 MF-SM013/250 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- GR-1089-CORE intra-building has a 100A 2/10 us test where the equipment must work after the test. The TISP9110LDM has a 2/10 us capability of 100A that helps ensure intra-building impulse requirements are achieved without the need of additional series resistance
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MF-SM013/250V-B5-2 | Bourns | PTC Resettable Fuses | PTC Resettable Fuse 0.13A(hold) 60V 3W 9Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive AEC-Q200 | 买入 | |
|
MF-SM013/250-2 | Bourns | PTC Resettable Fuses | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive AEC-Q200 | 买入 | |
|
MF-SM013/250V-2 | Bourns | PTC Resettable Fuses | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive | 买入 | |
|
MF-SM013/250V-0 | Bourns | PTC Resettable Fuses | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 4Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm Bulk Automotive AEC-Q200 | 买入 | |
|
MF-SM013/250-A-2 | Bourns | PTC Resettable Fuses | PTC Resettable Fuse 0.13A(hold) 60V 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive AEC-Q200 | 买入 |