PSoC Embedded System for Desktop PC
使用 Infineon Technologies AG 的 CY8C29566 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
说明
- Universal wide-range signal generator. The generator is used for generating sine wave and rectangular signals in a wide frequency range. It can operate in autonomous mode or be controlled by a dedicated PC application. The PC application allows you to collect amplitude or gain-frequency characteristics with an external detector probe
主要特色
-
Embedded System TypePSoC
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76333DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
AD8138ARMZ-REEL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8138AARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP Tube | 买入 | |
|
AD8138AARMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD8138ALQMLL93 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5V/10V 10-Pin CFPAK | 买入 | |
|
MC74VHC573DWR2G | onsemi | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R | 买入 | |
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
AD8138ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 买入 | |
|
AD8138AARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R | 买入 | |
|
AD9954YSVZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray | 买入 | |
|
MC33167TVG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 买入 |