Q32M210 EDK, Rapid Prototyping Evaluation Module
使用 onsemi 的 Q32M210 的参考设计
Image
1 / 6
依据最终产品
- Industrial
说明
- Q32M210 EDK, Rapid Prototyping Evaluation Module. Q32M210 Rapid Prototyping Module (RPM) is designed for evaluating the Q32M210 microcontroller and for application development. The board provides application developers with convenient access to all input and output connections via standard 0.1" through-holes. The low cost and small form factor of the RPM make it conducive to hand assembling prototype systems for learning and experimental purposes, and for early stages of product development
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M3
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV8560MN150R2G | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.15A Automotive AEC-Q100 6-Pin DFN EP T/R | 买入 | |
|
NCV8560SN250T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8560SN350T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.5V 0.15A Automotive AEC-Q100 5-Pin TSOP T/R | 买入 | |
|
NCV8560MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 6-Pin DFN EP T/R | 买入 | |
|
NCV8560SN280T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8560SN130T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.3V 0.15A Automotive AEC-Q100 5-Pin TSOP T/R | 买入 | |
|
NCV8560SN180T1G | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
NCV8560SN330T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 |