QWKS-SCMIMX6DQ, Development Platform for the SCM-i.MX 6Dual/6Quad 800MHz Application Processor based on the ARM Cortex-A9
使用 NXP Semiconductors 的 MSCMMX6QZDK08AB 的参考设计
Image
1 / 19
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- Handsets
- Mobile Internet Device
- Portable Media Player
说明
- QWKS-SCMIMX6DQ, Start development platform for SCM-i.MX 6Dual/6Quad is a system chip module which contains an i.MX 6Dual/6Quad applications processor running at 800 MHz, an integrated PF0100 power management IC (PMIC) and 16 MB of SPI-NOR flash memory. Though the board is physically populated with the superset device SCM-i.MX 6Quad, the pin-compatible SCM-i.MX 6Dual device can be evaluated by disabling two of the Cortex-A9 cores. The QWKS-SCMIMX6DQ hardware is form-factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on-board interfaces include HDMI output, LVDS touch display, USB OTG, 2 SD card slots and a CSI camera
主要特色
-
Embedded System TypeSoC
-
Family Namei.MX 6
-
Core ProcessorARM Cortex-A9
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
1-1571983-0 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube | 买入 | |
|
1-1571983 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube | 买入 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
GDH08STR04 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 买入 | |
|
1-1571983-1 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 买入 | |
|
1-1571983-1 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 买入 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
LT8614IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.8V 4A 18-Pin QFN EP Tube | 买入 | |
|
1-1571983-0 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube | 买入 | |
|
GDH08S04 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube | 买入 | |
|
SN74LVC2G126DCTR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R | 买入 |