RD-401, Reference Design Using FCM8531QY 3-phase PMSM/BLDC controller for PSMS motor drive system applications
使用 onsemi 的 FCM8531QY 的参考设计
Image
1 / 1
依据最终产品
- Motor Driver
说明
- RD-401, Reference Design Using FCM8531QY 3-phase PMSM/BLDC controller for PSMS motor drive system applications. This reference design supports inclusion of 3-phase PMSM/BLDC controller FCM8531QY, Smart Power Module FSB50550A, Boundary Mode PFC Controller FAN6961SY and Green Mode Fairchild Buck Switch FSL306LRN in design of a PMSM motor-drive solution up to 200W
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Power200 W
-
Topology3-Phase Inverter
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FSL306LRN | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.8V 55kHz Tube 7-Pin PDIP | 买入 | |
|
FSB50550AB | onsemi | Intelligent Power Modules - IPMs | IPM MOSFET 500V 2A 21-Pin DIP Tube | 买入 | |
|
FSB50550AT | onsemi | Intelligent Power Modules - IPMs | IPM MOSFET 500V 2A 23-Pin SPM5N Tube | 买入 |