RD-573, Evaluation Board based on FAN73901MX 1000W Power supply for Commercial Audio Amplifier
使用 onsemi 的 FAN9611MX 的参考设计
Image
1 / 7
依据最终产品
- Home Appliances
- Power Supplies
- White Goods
说明
- RD-573, Evaluation Board supports inclusion of 2-phases interleave BCM PFC controller FAN9611, Advanced Secondary Side LLC Resonant Converter with Synchronous Rectifier Control FAN7688 and Integrated Power Switch FSL206MR, in design of a 1 KW power supply for commercial audio amplifier. This Evaluation Board should be used in conjunction with the FAN9611, FAN7688 and FSL206MR controllers
主要特色
-
Conversion TypeAC to DC
-
Input Voltage176 to 264 (AC) V
-
Output Voltage±15|±80 V
-
Output Current0.2@±15V|6.25@±80 A
-
Output Power1000 W
-
TopologyBCM PFC + LLC HB
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FOD817C | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
FAN7688SJX | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 735kHz T/R 16-Pin SOP | 买入 | |
|
FAN73901MX | onsemi | Gate and Power Drivers | Driver 600V 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
FAN9611MX | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.08mA 12.5kHz to 630kHz 16-Pin SOIC N T/R | 买入 |