Reduced Parts Count LNA for 1.4 - 2GHz using the SiGe Transistor BFP640F
使用 Infineon Technologies AG 的 BFP640F 的参考设计
Image
1 / 1
依据最终产品
- Audio
- GPS
说明
- Reduced Parts Count LNA for 1.4 - 2GHz using the SiGe Transistor BFP640F. Low Noise Silicon-Germanium BFP640F RF Transistor in TSFP-4 package is shown in a reduced component count, low-cost LNA circuit suitable for 1.4 to 2GHz applications which require high gain and noise figures in the 0.9 dB range
主要特色
-
Operating Frequency1400 to 2000 MHz
-
Output Power16.8 dBm
-
Gain26.2 dB
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BFP 640F H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.1V 0.05A 200mW Automotive AEC-Q101 4-Pin TSFP T/R | 买入 |