Reduction of the High-Frequency Switching Noise in the MCP16301 High-Voltage Buck Converter
使用 Microchip Technology 的 MCP16301 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Cable Modem
- Industrial
- Medical and Healthcare
- Power Meter
- Set-Top Box
说明
- Circuit design used to significantly reduce this noise to an acceptable level, using the MCP16301 as an example. MCP16301 is a highly-integrated, high-efficiency, fixed-frequency step-down DC-DC converter in a popular 6-pin SOT-23 package, that operates from input voltage sources up to 30V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 30 V
-
Output Voltage5 V
-
Output Current0.6 A
-
TopologyBuck
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP16301T-E/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 买入 | |
|
MCP16301HT-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 买入 | |
|
MCP16301HT-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 买入 | |
|
MCP16301T-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 买入 | |
|
MCP16301T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 买入 |